858103P-DC | |
---|---|
DigiKey Part Number | NOR1444-ND |
Manufacturer | |
Manufacturer Product Number | 858103P-DC |
Description | CONN DUST COVER M12 BLACK |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust M12 Black |
Datasheet | Datasheet |
EDA/CAD Models | 858103P-DC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | M12 Receptacle | |
Shell Size - Insert | M12 | |
Material | Polybutylene Terephthalate (PBT) | |
Features | Contains Strap with Ring | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.00000 | ¥37.00 |
10 | ¥33.60800 | ¥336.08 |
25 | ¥31.83120 | ¥795.78 |
50 | ¥31.09120 | ¥1,554.56 |
100 | ¥29.61090 | ¥2,961.09 |
250 | ¥25.90972 | ¥6,477.43 |
500 | ¥25.16928 | ¥12,584.64 |
1,000 | ¥21.46791 | ¥21,467.91 |
2,500 | ¥19.98737 | ¥49,968.42 |