PXMBNI12CAM | |
---|---|
DigiKey Part Number | 708-2157-ND |
Manufacturer | |
Manufacturer Product Number | PXMBNI12CAM |
Description | CONN SEALING COVER M12 SILVER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Sealing M12 Silver |
Datasheet | Datasheet |
EDA/CAD Models | PXMBNI12CAM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Sealing | |
For Use With/Related Products | M12 Receptacle | |
Shell Size - Insert | M12 | |
Material | Brass | |
Features | Dust Tight, Waterproof | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥100.65000 | ¥100.65 |
10 | ¥89.23700 | ¥892.37 |
25 | ¥85.80800 | ¥2,145.20 |
50 | ¥82.37680 | ¥4,118.84 |
100 | ¥77.79970 | ¥7,779.97 |
250 | ¥70.93516 | ¥17,733.79 |
500 | ¥66.35862 | ¥33,179.31 |
1,000 | ¥60.86693 | ¥60,866.93 |