2823064-1 | |
---|---|
DigiKey Part Number | A128667-ND |
Manufacturer | |
Manufacturer Product Number | 2823064-1 |
Description | CONN PROTECTIVE CAP M12 BLACK |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective M12 Black |
Datasheet | Datasheet |
EDA/CAD Models | 2823064-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | M12 Receptacle | |
Shell Size - Insert | M12 | |
Material | Polyamide (PA), Nylon | |
Features | Dust Tight, Waterproof | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.58000 | ¥24.58 |
10 | ¥21.87200 | ¥218.72 |
25 | ¥21.76320 | ¥544.08 |
50 | ¥21.54140 | ¥1,077.07 |
100 | ¥19.76530 | ¥1,976.53 |
250 | ¥19.65432 | ¥4,913.58 |
500 | ¥17.87756 | ¥8,938.78 |
1,000 | ¥15.98988 | ¥15,989.88 |
2,500 | ¥14.76845 | ¥36,921.12 |