2823065-1 | |
---|---|
DigiKey Part Number | 2823065-1-ND |
Manufacturer | |
Manufacturer Product Number | 2823065-1 |
Description | CONN PROTECTIVE CAP M12 BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective M12 Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | M12 Receptacle | |
Shell Size - Insert | M12 | |
Material | Polyamide (PA66), Nylon 6/6 | |
Features | Dust Tight, Lanyard, Waterproof | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥40.81200 | ¥4,081.20 |