55-00153 | |
---|---|
DigiKey Part Number | 839-55-00153-ND |
Manufacturer | |
Manufacturer Product Number | 55-00153 |
Description | CONN CAP M12 W/LEASH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) M12 Silver |
Datasheet | Datasheet |
EDA/CAD Models | 55-00153 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | M12 Socket | |
Shell Size - Insert | M12 | |
Material | Brass | |
Features | Dust Tight, External Threads, Waterproof, Wire Rope with Ring | |
Color | Silver |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.05000 | ¥36.05 |
10 | ¥32.74700 | ¥327.47 |
25 | ¥31.01240 | ¥775.31 |
50 | ¥30.29160 | ¥1,514.58 |
200 | ¥28.84975 | ¥5,769.95 |
400 | ¥25.24350 | ¥10,097.40 |
600 | ¥24.52233 | ¥14,713.40 |
1,000 | ¥20.91605 | ¥20,916.05 |
2,600 | ¥19.47357 | ¥50,631.28 |