UTS10DCG | |
---|---|
DigiKey Part Number | SOU1315-ND |
Manufacturer | |
Manufacturer Product Number | UTS10DCG |
Description | CONN SEALING COVER 10 BLACK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Sealing 10 Black |
Datasheet | Datasheet |
EDA/CAD Models | UTS10DCG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Sealing | |
For Use With/Related Products | Trim Trio® UTS Jam Nut Receptacles | |
Shell Size - Insert | 10 | |
Material | Thermoplastic | |
Features | Contains Strap with Ring, Dust Tight, Waterproof | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥178.95000 | ¥178.95 |
10 | ¥155.10700 | ¥1,551.07 |
25 | ¥147.00720 | ¥3,675.18 |
50 | ¥144.87620 | ¥7,243.81 |
100 | ¥127.83250 | ¥12,783.25 |
250 | ¥119.31032 | ¥29,827.58 |
500 | ¥116.75360 | ¥58,376.80 |