Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | 84700 Series Jack | |
Features | Lanyard | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥139.76000 | ¥139.76 |
10 | ¥116.45000 | ¥1,164.50 |
100 | ¥93.16060 | ¥9,316.06 |