IX30G-B-10S-CVL1(7.0) | |
---|---|
DigiKey Part Number | 26-IX30G-B-10S-CVL1(7.0)-ND |
Manufacturer | |
Manufacturer Product Number | IX30G-B-10S-CVL1(7.0) |
Description | PLUG IDC TYPE B FMALE 10POS DWN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Position Multi-Purpose Plug Connector IDC Free Hanging (In-Line), Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | IX30G-B-10S-CVL1(7.0) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Plug | |
Connector Type | Multi-Purpose | |
Number of Positions | 10 | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Termination | IDC | |
Features | Latch Lock, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.90000 | ¥83.90 |
10 | ¥75.52200 | ¥755.22 |
25 | ¥71.14280 | ¥1,778.57 |
40 | ¥69.31950 | ¥2,772.78 |
100 | ¥67.49610 | ¥6,749.61 |
300 | ¥60.19920 | ¥18,059.76 |
500 | ¥56.55078 | ¥28,275.39 |
1,000 | ¥49.98359 | ¥49,983.59 |