0847290003 | |
---|---|
DigiKey Part Number | WM4351-ND |
Manufacturer | |
Manufacturer Product Number | 0847290003 |
Description | CBL USB2.0 A RCPT-A PLUG W/COUPL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to A Male (Circular Coupling) 0.50' (152.4mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Configuration | A Female to A Male (Circular Coupling) | |
Length | 0.50' (152.4mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Industrial Environments - IP67, Panel Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥183.65000 | ¥183.65 |
10 | ¥158.82700 | ¥1,588.27 |
200 | ¥135.99500 | ¥27,199.00 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/168/871/84729-0004_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/168/871/84729-0004_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/175/260/0847290001_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/168/871/84729-0004_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/168/871/84729-0004_tmb%2864x64%29.jpg)