SN74LVC827APW | |
---|---|
DigiKey Part Number | 296-34076-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVC827APW |
Description | IC BUF NON-INVERT 3.6V 24TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 10 Bit per Element 3-State Output 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC827APW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 10 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.39000 | ¥15.39 |
10 | ¥13.78800 | ¥137.88 |
60 | ¥13.00767 | ¥780.46 |
120 | ¥11.08225 | ¥1,329.87 |
300 | ¥10.40617 | ¥3,121.85 |
540 | ¥9.10533 | ¥4,916.88 |
1,020 | ¥7.54441 | ¥7,695.30 |
2,520 | ¥7.02408 | ¥17,700.68 |
5,040 | ¥6.76393 | ¥34,090.21 |