2227302-1 | |
---|---|
DigiKey Part Number | A120616-ND |
Manufacturer | |
Manufacturer Product Number | 2227302-1 |
Description | CONN SFP CAGE PRESS-FIT R/A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Position SFP Cage Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2227302-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage | |
Connector Type | SFP | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.63000 | ¥6.63 |
10 | ¥6.19700 | ¥61.97 |
25 | ¥5.97120 | ¥149.28 |
192 | ¥5.33630 | ¥1,024.57 |
384 | ¥5.16315 | ¥1,982.65 |
576 | ¥5.07814 | ¥2,925.01 |