1367073-2 | |
---|---|
DigiKey Part Number | A97431TR-ND - Tape & Reel (TR) A97431CT-ND - Cut Tape (CT) A97431DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1367073-2 |
Description | CONN SFP RCPT 20POS SLD R/A SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position SFP Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1367073-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | SFP | |
Number of Positions | 20 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.06000 | ¥35.06 |
10 | ¥31.23000 | ¥312.30 |
25 | ¥31.07560 | ¥776.89 |
50 | ¥30.75560 | ¥1,537.78 |
100 | ¥27.72780 | ¥2,772.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
480 | ¥27.56852 | ¥13,232.89 |
960 | ¥25.49683 | ¥24,476.96 |
1,440 | ¥22.78785 | ¥32,814.50 |
3,360 | ¥21.03491 | ¥70,677.30 |