2227303-2 | |
---|---|
DigiKey Part Number | A120618TR-ND - Tape & Reel (TR) A120618CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2227303-2 |
Description | CONN SFP CAGE SOLDER R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Position SFP Cage Connector Solder Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2227303-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Style | Cage | |
Connector Type | SFP | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.96000 | ¥18.96 |
10 | ¥16.90800 | ¥169.08 |
25 | ¥16.81800 | ¥420.45 |
50 | ¥16.64640 | ¥832.32 |
100 | ¥15.27430 | ¥1,527.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥15.27385 | ¥3,054.77 |
400 | ¥15.18823 | ¥6,075.29 |
600 | ¥13.81513 | ¥8,289.08 |
1,000 | ¥12.35647 | ¥12,356.47 |
5,000 | ¥10.89770 | ¥54,488.50 |