LDK130M-R | |
---|---|
DigiKey Part Number | 497-14023-2-ND - Tape & Reel (TR) 497-14023-1-ND - Cut Tape (CT) 497-14023-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDK130M-R |
Description | IC REG LIN POS ADJ 300MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LDK130M-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.4V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
Current - Supply (Max) | 120 µA | |
PSRR | 55dB (120Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.44000 | ¥5.44 |
10 | ¥4.78600 | ¥47.86 |
25 | ¥4.49880 | ¥112.47 |
100 | ¥3.67080 | ¥367.08 |
250 | ¥3.40968 | ¥852.42 |
500 | ¥2.90198 | ¥1,450.99 |
1,000 | ¥2.32160 | ¥2,321.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.03182 | ¥6,095.46 |
6,000 | ¥1.89169 | ¥11,350.14 |
15,000 | ¥1.82162 | ¥27,324.30 |
30,000 | ¥1.75156 | ¥52,546.80 |