TPS7A8500ARGRR | |
---|---|
DigiKey Part Number | 296-50508-2-ND - Tape & Reel (TR) 296-50508-1-ND - Cut Tape (CT) 296-50508-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A8500ARGRR |
Description | IC REG LINEAR POS ADJ 4A 20VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable/Programmable 1 Output 4A 20-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A8500ARGRR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.5V @ 4A | |
Current - Output | ||
Current - Quiescent (Iq) | 4 mA | |
Current - Supply (Max) | 6 mA | |
PSRR | 42dB ~ 25dB (10kHz ~ 500kHz) | |
Control Features | Enable, Power Good, Soft Start | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (3.5x3.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.79000 | ¥41.79 |
10 | ¥37.75700 | ¥377.57 |
25 | ¥36.00480 | ¥900.12 |
100 | ¥31.26130 | ¥3,126.13 |
250 | ¥30.92008 | ¥7,730.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥30.92018 | ¥92,760.54 |