4A Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,117 In Stock | 1 : ¥40.89000 Cut Tape (CT) 3,000 : ¥30.27360 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable/Programmable | 1 | 6.5V | 0.8V | 5V | 0.5V @ 4A | 4A | 4 mA | 6 mA | 42dB ~ 25dB (10kHz ~ 500kHz) | Enable, Power Good, Soft Start | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 20-VFQFN Exposed Pad | 20-VQFN (3.5x3.5) | ||
6,239 In Stock | 1 : ¥60.78000 Cut Tape (CT) 3,000 : ¥33.20573 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 6.5V | 0.8V | 5.1V | 0.51V @ 4A | 4A | - | - | 42dB ~ 25dB (10kHz ~ 500kHz) | Enable | Over Temperature, Reverse Polarity | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 20-VFQFN Exposed Pad | 20-VQFN (3.5x3.5) | ||
29,247 In Stock 145,000 Factory | 1 : ¥102.35000 Cut Tape (CT) 2,500 : ¥48.88779 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 3.6V | 0.5V | 3.4V | 0.2V @ 4A | 4A | 1.6 mA | - | - | Enable, Power Good | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | -40°C ~ 85°C | - | - | Surface Mount | 16-WQFN Exposed Pad | 16-TQFN (5x5) | ||
3,915 In Stock | 1 : ¥125.47000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 3.6V | 0.5V | 3.4V | 0.2V @ 4A | 4A | 1.6 mA | - | - | Enable, Power Good | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | -40°C ~ 85°C | - | - | Surface Mount | 16-WQFN Exposed Pad | 16-TQFN (5x5) | ||
671 In Stock | 1 : ¥129.13000 Cut Tape (CT) 1,500 : ¥81.76125 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 1.98V | 0.5V | 1.5V | 0.075V @ 4A | 4A | 17 mA | 23 mA | 69dB ~ 35dB (10kHz ~ 1MHz) | Enable, Power Good, Soft Start | Current Limit, Thermal Overload | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 16-WFQFN Exposed Pad, CSP | 16-LFCSP (3x3) | ||
683 In Stock | 1 : ¥37.83000 Cut Tape (CT) 250 : ¥26.41480 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 6.5V | 0.8V | 5.15V | 0.375V @ 3A | 4A | 4 mA | 5.5 mA | 35dB ~ 44dB (10kHz ~ 500kHz) | Enable, Power Good, Soft Start | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 12-VFQFN | 12-VQFN-HR (2.2x2.5) | ||
332 In Stock 1,960 Factory | 1 : ¥42.59000 Tray | - | Tray | Active | Positive | Programmable | 1 | 5.5V | 0.6V | 5V | 0.036V @ 2A (Typ) | 4A | 150 µA | - | 60dB ~ 42dB (1kHz ~ 100kHz) | Enable, Power On Reset | Over Current, Over Temperature, Reverse Current, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 14-WFDFN Exposed Pad | 14-TDFN (3x3) | ||
626 In Stock | 1 : ¥42.93000 Cut Tape (CT) 250 : ¥29.94096 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 6.5V | 0.8V | 5.15V | 0.565V @ 4A | 4A | 4 mA | 6 mA | 42dB ~ 39dB (10kHz ~ 500kHz) | Enable, Power Good, Soft Start | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 12-VFQFN | 12-VQFN-HR (2.2x2.5) | ||
7,025 In Stock | 1 : ¥43.27000 Cut Tape (CT) 3,000 : ¥32.01627 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable/Programmable | 1 | 6.5V | 0.8V | 5.1V | 0.5V @ 4A | 4A | 4 mA | 6 mA | 42dB ~ 25dB (10kHz ~ 500kHz) | Enable, Power Good, Soft Start | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 20-VFQFN Exposed Pad | 20-VQFN (3.5x3.5) | ||
851 In Stock 490 Factory | 1 : ¥59.51000 Tray | - | Tray | Active | Positive | Programmable | 1 | 5.5V | 0.6V | 5V | - | 4A | 150 µA | - | 60dB ~ 42dB (1kHz ~ 100kHz) | Enable, Power On Reset | Over Current, Over Temperature, Reverse Current, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 20-WQFN Exposed Pad | 20-TQFN (5x5) | ||
5,202 In Stock | 1 : ¥69.96000 Cut Tape (CT) 250 : ¥36.36080 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable/Programmable | 1 | 6.5V | 0.8V | 5V | 0.5V @ 4A | 4A | 4 mA | 6 mA | 42dB ~ 25dB (10kHz ~ 500kHz) | Enable, Power Good, Soft Start | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 20-VFQFN Exposed Pad | 20-VQFN (3.5x3.5) | ||
323 In Stock | 1 : ¥80.59000 Cut Tape (CT) 250 : ¥57.55372 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable/Programmable | 1 | 6.5V | 0.8V | 5.1V | 0.5V @ 4A | 4A | 4 mA | 6 mA | 42dB ~ 25dB (10kHz ~ 500kHz) | Enable, Power Good, Soft Start | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 20-VFQFN Exposed Pad | 20-VQFN (3.5x3.5) | ||
1,846 In Stock | 1 : ¥124.79000 Cut Tape (CT) 2,500 : ¥48.88779 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 3.6V | 0.5V | 3.4V | 0.2V @ 4A | 4A | 1.6 mA | - | - | Enable, Power On Reset | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | -40°C ~ 85°C | - | - | Surface Mount | 16-WQFN Exposed Pad | 16-TQFN (5x5) | ||
1,120 In Stock | 1 : ¥129.13000 Cut Tape (CT) 1,500 : ¥81.76125 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 1.98V | 1V | - | 0.075V @ 4A | 4A | 17 mA | 23 mA | 69dB ~ 35dB (10kHz ~ 1MHz) | Enable, Power Good, Soft Start | Current Limit, Thermal Overload | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 16-WFQFN Exposed Pad, CSP | 16-LFCSP (3x3) | ||
325 In Stock | 1 : ¥124.79000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 3.6V | 0.5V | 3.4V | 0.2V @ 4A | 4A | 1.6 mA | - | - | Enable, Power On Reset | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | -40°C ~ 85°C | - | - | Surface Mount | 16-WQFN Exposed Pad | 16-TQFN (5x5) | ||
1,500 In Stock | 1 : ¥150.29000 Cut Tape (CT) 1,500 : ¥81.76125 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 1.98V | 1.1V | - | 0.075V @ 4A | 4A | 17 mA | 23 mA | 69dB ~ 35dB (10kHz ~ 1MHz) | Enable, Power Good, Soft Start | Current Limit, Thermal Overload | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 16-WFQFN Exposed Pad, CSP | 16-LFCSP (3x3) | ||
5,697 In Stock | 1 : ¥31.88000 Cut Tape (CT) 3,000 : ¥15.98684 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 6.5V | 0.8V | 5.15V | 0.565V @ 4A | 4A | 4 mA | 6 mA | 42dB ~ 39dB (10kHz ~ 500kHz) | Enable, Power Good, Soft Start | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 12-VFQFN | 12-VQFN-HR (2.2x2.5) | ||
0 In Stock 21,650 Marketplace | 579 : ¥3.78722 Tube | - | Tube Tube | Obsolete | Positive | Fixed | 1 | 17V | 5V | - | 1.2V @ 4A | 4A | 10 mA | - | 75dB (120Hz) | - | Over Current, Over Temperature | 0°C ~ 70°C | - | - | Through Hole | TO-220-3 | TO-220-3 | ||
0 In Stock 17,250 Marketplace | 579 : ¥3.78722 Bulk | - | Tape & Reel (TR) Bulk | Obsolete | Positive | Fixed | 1 | 17V | 3.3V | - | 1.2V @ 4A | 4A | 10 mA | - | 75dB (120Hz) | - | Over Current, Over Temperature | 0°C ~ 70°C | - | - | Surface Mount | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | D2PAK-3 | ||
3,593 Marketplace | Unavailable | - | Bulk | Active | Positive | Fixed | 1 | 17V | 1.5V | - | 1.2V @ 4A | 4A | 10 mA | - | 75dB (120Hz) | - | Over Current, Over Temperature | 0°C ~ 70°C | - | - | Surface Mount | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | D2PAK-3 | ||
0 In Stock 1,350 Marketplace | 579 : ¥3.78722 Tube | - | Tube Tube | Obsolete | Positive | Fixed | 1 | 17V | 3.3V | - | 1.2V @ 4A | 4A | 10 mA | - | 75dB (120Hz) | - | Over Current, Over Temperature | 0°C ~ 70°C | - | - | Through Hole | TO-220-3 | TO-220-3 | ||
0 In Stock 7,949 Marketplace | 410 : ¥5.31666 Tube | - | Tube Tube | Obsolete | Positive | Adjustable | 1 | 17V | 1.25V | 13V | 1.2V @ 4A | 4A | 6 mA | - | 82dB (120Hz) | - | Over Current, Over Temperature | 0°C ~ 70°C | - | - | Through Hole | TO-220-3 | TO-220-3 | ||
985 In Stock | 1 : ¥10.46000 Tube | - | Tube Tube | Discontinued at Digi-Key | Positive | Fixed | 1 | 16V | 2.5V | - | 0.85V @ 4A | 4A | 25 mA | 70 mA | 70dB (120Hz) | - | Over Current, Over Temperature | 0°C ~ 125°C (TJ) | - | - | Through Hole | TO-220-5 | TO-220-5 | ||
934 In Stock | 1 : ¥10.46000 Tube | - | Tube Tube | Discontinued at Digi-Key | Positive | Fixed | 1 | 16V | 1.8V | - | 0.85V @ 4A | 4A | 25 mA | 70 mA | 70dB (120Hz) | - | Over Current, Over Temperature | 0°C ~ 125°C (TJ) | - | - | Through Hole | TO-220-5 | TO-220-5 | ||
910 In Stock | 1 : ¥10.46000 Tube | - | Tube Tube | Discontinued at Digi-Key | Positive | Fixed | 1 | 16V | 3.3V | - | 0.85V @ 4A | 4A | 25 mA | 70 mA | 70dB (120Hz) | - | Over Current, Over Temperature | 0°C ~ 125°C (TJ) | - | - | Through Hole | TO-220-5 | TO-220-5 |