MAX38909ATD+ | |
---|---|
DigiKey Part Number | 505-MAX38909ATD+-ND |
Manufacturer | |
Manufacturer Product Number | MAX38909ATD+ |
Description | IC REG LIN POS PROG 4A 14TDFN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Programmable 1 Output 4A 14-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX38909ATD+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.6V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.036V @ 2A (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 150 µA | |
PSRR | 60dB ~ 42dB (1kHz ~ 100kHz) | |
Control Features | Enable, Power On Reset | |
Protection Features | Over Current, Over Temperature, Reverse Current, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 14-WFDFN Exposed Pad | |
Supplier Device Package | 14-TDFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.59000 | ¥42.59 |
10 | ¥38.21100 | ¥382.11 |
25 | ¥36.12520 | ¥903.13 |
80 | ¥31.30863 | ¥2,504.69 |
230 | ¥29.70265 | ¥6,831.61 |
490 | ¥26.65220 | ¥13,059.58 |
980 | ¥22.47777 | ¥22,028.21 |
2,450 | ¥21.35385 | ¥52,316.93 |