ADP1764ACPZ-1.0-R7 | |
---|---|
DigiKey Part Number | 505-ADP1764ACPZ-1.0-R7TR-ND - Tape & Reel (TR) 505-ADP1764ACPZ-1.0-R7CT-ND - Cut Tape (CT) 505-ADP1764ACPZ-1.0-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP1764ACPZ-1.0-R7 |
Description | IC REG LINEAR 1V 4A 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 4A 16-LFCSP (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 1.98V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.075V @ 4A | |
Current - Output | ||
Current - Quiescent (Iq) | 17 mA | |
Current - Supply (Max) | 23 mA | |
PSRR | 69dB ~ 35dB (10kHz ~ 1MHz) | |
Control Features | Enable, Power Good, Soft Start | |
Protection Features | Current Limit, Thermal Overload | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥129.13000 | ¥129.13 |
10 | ¥118.64600 | ¥1,186.46 |
25 | ¥113.72760 | ¥2,843.19 |
100 | ¥100.20360 | ¥10,020.36 |
250 | ¥95.28552 | ¥23,821.38 |
500 | ¥89.13822 | ¥44,569.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥81.76125 | ¥122,641.88 |