LTC2996HDD#PBF | |
---|---|
DigiKey Part Number | LTC2996HDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2996HDD#PBF |
Description | THERMOSTAT 20/70DEG OPN DR 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermostat -20°C, 70°C Active High, Active Low Open Drain 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2996HDD#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Trip Temperature Threshold | Cold, Hot | |
Switching Temperature | -20°C, 70°C | |
Accuracy | ±3°C | |
Current - Output (Max) | - | |
Output Type | Open Drain | |
Output | Active High, Active Low | |
Output Function | /OverTemp, /UnderTemp | |
Selectable Hysteresis | No | |
Features | Utilizes External Sensor | |
Voltage - Supply | 2.25 V ~ 5.5 V | |
Current - Supply | 200µA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.33000 | ¥63.33 |
10 | ¥57.23000 | ¥572.30 |
25 | ¥54.56440 | ¥1,364.11 |
121 | ¥47.37851 | ¥5,732.80 |
363 | ¥45.24942 | ¥16,425.54 |
605 | ¥41.25689 | ¥24,960.42 |
1,089 | ¥35.93337 | ¥39,131.44 |