NL27WZ08USG-L22190 | |
---|---|
DigiKey Part Number | 488-NL27WZ08USG-L22190TR-ND - Tape & Reel (TR) 488-NL27WZ08USG-L22190CT-ND - Cut Tape (CT) 488-NL27WZ08USG-L22190DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL27WZ08USG-L22190 |
Description | IC GATE AND 2CH 2-INP US8 |
Customer Reference | |
Detailed Description | AND Gate IC 2 Channel US8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 3.7ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | US8 | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Base Product Number |