NC7SZ11P6X-L22347 | |
---|---|
DigiKey Part Number | 488-NC7SZ11P6X-L22347TR-ND - Tape & Reel (TR) 488-NC7SZ11P6X-L22347CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NC7SZ11P6X-L22347 |
Description | IC GATE AND 1CH 3-INP SC70-6 |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SC-70-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-6 | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Base Product Number |