NC7SZ14P5X-L22057 | |
---|---|
DigiKey Part Number | 488-NC7SZ14P5X-L22057TR-ND - Tape & Reel (TR) 488-NC7SZ14P5X-L22057CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NC7SZ14P5X-L22057 |
Description | IC INVERT SCHMITT 1CH 1IN SC88A |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger Input SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger Input | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.5V ~ 1.7V | |
Input Logic Level - High | 1.4V ~ 3.6V | |
Max Propagation Delay @ V, Max CL | 5.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-88A (SC-70-5/SOT-353) | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |