SN74LVC1G11DCKR | |
---|---|
DigiKey Part Number | 296-18066-2-ND - Tape & Reel (TR) 296-18066-1-ND - Cut Tape (CT) 296-18066-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G11DCKR |
Description | IC GATE AND 1CH 3-INP SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G11DCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 3.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-6 | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.23000 | ¥3.23 |
10 | ¥2.44000 | ¥24.40 |
25 | ¥2.20000 | ¥55.00 |
100 | ¥1.52090 | ¥152.09 |
250 | ¥1.28064 | ¥320.16 |
500 | ¥1.04054 | ¥520.27 |
1,000 | ¥0.80039 | ¥800.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.72036 | ¥2,161.08 |
6,000 | ¥0.68035 | ¥4,082.10 |
15,000 | ¥0.62032 | ¥9,304.80 |
30,000 | ¥0.58030 | ¥17,409.00 |
75,000 | ¥0.52027 | ¥39,020.25 |
150,000 | ¥0.50026 | ¥75,039.00 |