BUK6D23-40EX | |
---|---|
DigiKey Part Number | 1727-8336-2-ND - Tape & Reel (TR) 1727-8336-1-ND - Cut Tape (CT) 1727-8336-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK6D23-40EX |
Description | MOSFET N-CH 40V 8A/19A 6DFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 8A (Ta), 19A (Tc) 2.3W (Ta), 15W (Tc) Surface Mount DFN2020MD-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 23mOhm @ 8A, 10V | |
Vgs(th) (Max) @ Id | 2.7V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 19 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 582 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.3W (Ta), 15W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN2020MD-6 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.73400 | ¥27.34 |
100 | ¥1.89970 | ¥189.97 |
500 | ¥1.48296 | ¥741.48 |
1,000 | ¥1.20532 | ¥1,205.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.07750 | ¥3,232.50 |
6,000 | ¥1.02273 | ¥6,136.38 |
9,000 | ¥0.94967 | ¥8,547.03 |
30,000 | ¥0.93178 | ¥27,953.40 |