8A (Ta), 19A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,496 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥1.07754 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 8A (Ta), 19A (Tc) | 4.5V, 10V | 23mOhm @ 8A, 10V | 2.7V @ 250µA | 19 nC @ 10 V | ±20V | 582 pF @ 20 V | - | 2.3W (Ta), 15W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DFN2020MD-6 | 6-UDFN Exposed Pad | |||
2,980 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥1.07754 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 8A (Ta), 19A (Tc) | 4.5V, 10V | 23mOhm @ 8A, 10V | 2.7V @ 250µA | 19 nC @ 10 V | ±20V | 582 pF @ 20 V | - | 2.3W (Ta), 15W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DFN2020MD-6 | 6-UDFN Exposed Pad | ||
2,900 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥1.15824 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 8A (Ta), 19A (Tc) | 4.5V, 10V | 20mOhm @ 8A, 10V | 2.7V @ 250µA | 19 nC @ 10 V | ±20V | 582 pF @ 20 V | - | 2.3W (Ta), 15W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DFN2020MD-6 | 6-UDFN Exposed Pad | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 8A (Ta), 19A (Tc) | 4.5V, 10V | 37mOhm @ 12A, 10V | 3V @ 250µA | 6.6 nC @ 10 V | ±20V | 360 pF @ 15 V | - | 4.2W (Ta), 21W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
0 In Stock | Obsolete | - | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 8A (Ta), 19A (Tc) | 4.5V, 10V | 37.5mOhm @ 12A, 10V | 3V @ 250µA | 8 nC @ 10 V | ±20V | 432 pF @ 15 V | - | 4.2W (Ta), 21W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-251A | TO-251-3 Stub Leads, IPAK | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 8A (Ta), 19A (Tc) | 4.5V, 10V | 37mOhm @ 12A, 10V | 3V @ 250µA | 8.1 nC @ 10 V | ±20V | 432 pF @ 15 V | - | 4.2W (Ta), 21W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 |