SS3P4HM3/84A | |
---|---|
DigiKey Part Number | SS3P4HM3/84AGITR-ND - Tape & Reel (TR) SS3P4HM3/84AGICT-ND - Cut Tape (CT) SS3P4HM3/84AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS3P4HM3/84A |
Description | DIODE SCHOTTKY 40V 3A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 40 V | |
Capacitance @ Vr, F | 130pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.21000 | ¥32.10 |
100 | ¥1.92520 | ¥192.52 |
500 | ¥1.78284 | ¥891.42 |
1,000 | ¥1.21226 | ¥1,212.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.11601 | ¥3,348.03 |
6,000 | ¥1.06966 | ¥6,417.96 |
9,000 | ¥0.96269 | ¥8,664.21 |
30,000 | ¥0.94843 | ¥28,452.90 |
75,000 | ¥0.89138 | ¥66,853.50 |