DO-220AA Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
87,176 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥0.99922 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 2A | 800 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 µA @ 100 V | 65pF @ 4V, 1MHz | - | - | Surface Mount | DO-220AA | DO-220AA (SMP) | -55°C ~ 175°C | |||
48,098 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥1.05113 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 2A | 800 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 µA @ 100 V | 65pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-220AA | DO-220AA (SMP) | -55°C ~ 175°C | |||
52,539 In Stock | 1 : ¥2.13000 Cut Tape (CT) 10,000 : ¥0.64139 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 3A | 780 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 60 V | 80pF @ 4V, 1MHz | - | - | Surface Mount | DO-220AA | DO-220AA (SMP) | -55°C ~ 150°C | |||
22,488 In Stock | 1 : ¥2.13000 Cut Tape (CT) 3,000 : ¥0.64652 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 200 V | 1.6A | 760 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 40 µA @ 200 V | 90pF @ 4V, 1MHz | - | - | Surface Mount | DO-220AA | DO-220AA (SMP) | -40°C ~ 175°C | |||
104,821 In Stock | 1 : ¥2.71000 Cut Tape (CT) 3,000 : ¥0.59056 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 3A | 580 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 200 µA @ 30 V | 130pF @ 4V, 1MHz | - | - | Surface Mount | DO-220AA | DO-220AA (SMP) | -55°C ~ 150°C | |||
2,959 In Stock | 1 : ¥2.79000 Cut Tape (CT) 10,000 : ¥0.84766 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 1A | 450 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 200 µA @ 30 V | 110pF @ 4V, 1MHz | - | - | Surface Mount | DO-220AA | DO-220AA (SMP) | -55°C ~ 150°C | |||
22,315 In Stock | 1 : ¥2.87000 Cut Tape (CT) 3,000 : ¥0.77862 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Schottky | 60 V | 1A | 590 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 60 V | 80pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-220AA | DO-220AA (SMP) | -55°C ~ 150°C | |||
13,872 In Stock | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.81236 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 2.3A | 450 mV @ 1.5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 900 µA @ 60 V | 450pF @ 4V, 1MHz | - | - | Surface Mount | DO-220AA | DO-220AA (SMP) | -40°C ~ 150°C | |||
10,766 In Stock | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.81105 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 3A | 780 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 60 V | 80pF @ 4V, 1MHz | - | - | Surface Mount | DO-220AA | DO-220AA (SMP) | -55°C ~ 150°C | |||
5,976 In Stock | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.81493 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 2.1A | 560 mV @ 1.5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 200 µA @ 100 V | 300pF @ 4V, 1MHz | - | - | Surface Mount | DO-220AA | DO-220AA (SMP) | -40°C ~ 175°C | |||
4,022 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.55996 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 1.8 µs | 1 µA @ 600 V | 6pF @ 4V, 1MHz | - | - | Surface Mount | DO-220AA | DO-220AA (SMP) | -55°C ~ 150°C | |||
29,255 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.88890 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 2A | 700 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 60 V | 80pF @ 4V, 1MHz | - | - | Surface Mount | DO-220AA | DO-220AA (SMP) | -55°C ~ 150°C | |||
12,981 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.88890 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 50 V | 2A | 700 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 50 V | 80pF @ 4V, 1MHz | - | - | Surface Mount | DO-220AA | DO-220AA (SMP) | -55°C ~ 150°C | |||
3,408 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.89670 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 2.1A | 560 mV @ 1.5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 200 µA @ 100 V | 300pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-220AA | DO-220AA (SMP) | -40°C ~ 175°C | |||
20,528 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.73768 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 1.9A | 550 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 100 V | 195pF @ 4V, 1MHz | - | - | Surface Mount | DO-220AA | DO-220AA (SMP) | -40°C ~ 175°C | |||
2,900 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.74956 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Schottky | 60 V | 1A | 590 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 60 V | 80pF @ 4V, 1MHz | - | - | Surface Mount | DO-220AA | DO-220AA (SMP) | -55°C ~ 150°C | |||
47,174 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥0.75697 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Schottky | 60 V | 3A | 780 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 60 V | 80pF @ 4V, 1MHz | - | - | Surface Mount | DO-220AA | DO-220AA (SMP) | -55°C ~ 150°C | |||
3,000 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥1.17414 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 2A | 980 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 25 ns | 1 µA @ 100 V | 25pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-220AA | DO-220AA (SMP) | -55°C ~ 175°C | |||
19,396 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.95770 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 90 V | 2A | 800 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 µA @ 90 V | 65pF @ 4V, 1MHz | - | - | Surface Mount | DO-220AA | DO-220AA (SMP) | -55°C ~ 175°C | |||
9,978 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥1.18147 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 1A | 920 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 25 ns | 5 µA @ 200 V | 10pF @ 4V, 1MHz | - | - | Surface Mount | DO-220AA | DO-220AA (SMP) | -55°C ~ 150°C | |||
2,965 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥1.18147 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 1A | 920 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 25 ns | 5 µA @ 100 V | 10pF @ 4V, 1MHz | - | - | Surface Mount | DO-220AA | DO-220AA (SMP) | -55°C ~ 150°C | |||
55,846 In Stock | 1 : ¥3.69000 Cut Tape (CT) 10,000 : ¥0.86195 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 2A | 800 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 µA @ 100 V | 65pF @ 4V, 1MHz | - | - | Surface Mount | DO-220AA | DO-220AA (SMP) | -55°C ~ 175°C | |||
3,234 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥0.78105 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 2A | 550 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 150 µA @ 40 V | 110pF @ 4V, 1MHz | - | - | Surface Mount | DO-220AA | DO-220AA (SMP) | -55°C ~ 150°C | |||
1,671 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥1.24630 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 2A | 980 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 25 ns | 1 µA @ 200 V | 25pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-220AA | DO-220AA (SMP) | -55°C ~ 175°C | |||
37,691 In Stock | 1 : ¥3.86000 Cut Tape (CT) 10,000 : ¥0.90672 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 2A | 800 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 µA @ 100 V | 65pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-220AA | DO-220AA (SMP) | -55°C ~ 175°C |