ES1PB-M3/84A | |
---|---|
DigiKey Part Number | ES1PB-M3/84AGITR-ND - Tape & Reel (TR) ES1PB-M3/84AGICT-ND - Cut Tape (CT) ES1PB-M3/84AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES1PB-M3/84A |
Description | DIODE GEN PURP 100V 1A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 920 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.99700 | ¥29.97 |
100 | ¥2.08280 | ¥208.28 |
500 | ¥1.62604 | ¥813.02 |
1,000 | ¥1.32161 | ¥1,321.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.18147 | ¥3,544.41 |
6,000 | ¥1.12139 | ¥6,728.34 |
9,000 | ¥1.04130 | ¥9,371.70 |
30,000 | ¥1.01727 | ¥30,518.10 |
75,000 | ¥0.99133 | ¥74,349.75 |