V3P6L-M3/H | |
---|---|
DigiKey Part Number | 112-V3P6L-M3/HTR-ND - Tape & Reel (TR) 112-V3P6L-M3/HCT-ND - Cut Tape (CT) 112-V3P6L-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V3P6L-M3/H |
Description | DIODE SCHOTTKY 60V 2.3A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2.3A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2.3A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 900 µA @ 60 V | |
Capacitance @ Vr, F | 450pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.34000 | ¥23.40 |
100 | ¥1.40140 | ¥140.14 |
500 | ¥1.29764 | ¥648.82 |
1,000 | ¥0.88239 | ¥882.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.81236 | ¥2,437.08 |
6,000 | ¥0.77861 | ¥4,671.66 |
9,000 | ¥0.70075 | ¥6,306.75 |
30,000 | ¥0.69037 | ¥20,711.10 |
75,000 | ¥0.64884 | ¥48,663.00 |