PS2811-1-F3-A | |
---|---|
DigiKey Part Number | 559-1050-2-ND - Tape & Reel (TR) 559-1050-1-ND - Cut Tape (CT) 559-1050-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS2811-1-F3-A |
Description | OPTOISOLATOR 2.5KV TRANS 4SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 2500Vrms 1 Channel 4-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 2500Vrms | |
Current Transfer Ratio (Min) | 100% @ 1mA | |
Current Transfer Ratio (Max) | 400% @ 1mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 5µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 40V | |
Current - Output / Channel | 40mA | |
Voltage - Forward (Vf) (Typ) | 1.15V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 4-SSOP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.18000 | ¥9.18 |
10 | ¥5.97600 | ¥59.76 |
100 | ¥3.91570 | ¥391.57 |
1,000 | ¥3.09104 | ¥3,091.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥2.88497 | ¥10,097.40 |
7,000 | ¥2.78194 | ¥19,473.58 |
10,500 | ¥2.74073 | ¥28,777.67 |
24,500 | ¥2.67890 | ¥65,633.05 |