SSA36 | |
---|---|
DigiKey Part Number | SSA36TR-ND - Tape & Reel (TR) SSA36CT-ND - Cut Tape (CT) SSA36DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSA36 |
Description | DIODE SCHOTTKY 60V 3A DO214AC |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SSA36 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 10.74 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.07000 | ¥30.70 |
100 | ¥2.13620 | ¥213.62 |
500 | ¥1.66806 | ¥834.03 |
1,000 | ¥1.35585 | ¥1,355.85 |
2,000 | ¥1.21206 | ¥2,424.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,500 | ¥1.15042 | ¥8,628.15 |
15,000 | ¥1.06824 | ¥16,023.60 |
37,500 | ¥1.04359 | ¥39,134.62 |
52,500 | ¥1.01699 | ¥53,391.98 |