AC857CWQ-7 | |
---|---|
DigiKey Part Number | AC857CWQ-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AC857CWQ-7 |
Description | TRANS PNP 45V 0.1A SOT323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 650mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 420 @ 2mA, 5V | |
Power - Max | 200 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.30602 | ¥918.06 |
6,000 | ¥0.28386 | ¥1,703.16 |
9,000 | ¥0.23540 | ¥2,118.60 |
30,000 | ¥0.23125 | ¥6,937.50 |
75,000 | ¥0.20770 | ¥15,577.50 |
150,000 | ¥0.18001 | ¥27,001.50 |