TPS7A8500ARGRT | |
---|---|
DigiKey Part Number | 296-48781-2-ND - Tape & Reel (TR) 296-48781-1-ND - Cut Tape (CT) 296-48781-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A8500ARGRT |
Description | IC REG LINEAR POS ADJ 4A 20VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable/Programmable 1 Output 4A 20-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A8500ARGRT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.5V @ 4A | |
Current - Output | ||
Current - Quiescent (Iq) | 4 mA | |
Current - Supply (Max) | 6 mA | |
PSRR | 42dB ~ 25dB (10kHz ~ 500kHz) | |
Control Features | Enable, Power Good, Soft Start | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (3.5x3.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.83000 | ¥77.83 |
10 | ¥70.30100 | ¥703.01 |
25 | ¥67.02800 | ¥1,675.70 |
100 | ¥58.19930 | ¥5,819.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥55.58332 | ¥13,895.83 |
500 | ¥50.67896 | ¥25,339.48 |
1,250 | ¥44.13966 | ¥55,174.57 |