TPS548D21RVFT | |
---|---|
DigiKey Part Number | 296-44799-2-ND - Tape & Reel (TR) 296-44799-1-ND - Cut Tape (CT) 296-44799-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS548D21RVFT |
Description | IC REG BUCK ADJ 40A 40LQFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 40A 40-PowerLFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS548D21RVFT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.5V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | Selectable | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 40-LQFN-CLIP (7x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥97.25000 | ¥97.25 |
10 | ¥87.83500 | ¥878.35 |
25 | ¥83.75040 | ¥2,093.76 |
100 | ¥72.71860 | ¥7,271.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥69.45052 | ¥17,362.63 |
500 | ¥63.32250 | ¥31,661.25 |
1,250 | ¥55.15195 | ¥68,939.94 |