TPS543C20ARVFR | |
---|---|
DigiKey Part Number | 296-TPS543C20ARVFRTR-ND - Tape & Reel (TR) 296-TPS543C20ARVFRCT-ND - Cut Tape (CT) 296-TPS543C20ARVFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS543C20ARVFR |
Description | IC REG BUCK ADJ 40A 40LQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 40A 40-PowerLFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS543C20ARVFR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 300kHz ~ 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 40-LQFN-CLIP (7x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.60000 | ¥76.60 |
10 | ¥69.19100 | ¥691.91 |
25 | ¥65.97280 | ¥1,649.32 |
100 | ¥57.28290 | ¥5,728.29 |
250 | ¥54.70804 | ¥13,677.01 |
500 | ¥49.88088 | ¥24,940.44 |
1,000 | ¥43.44462 | ¥43,444.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥41.83554 | ¥104,588.85 |