TFA32C03DBER | |
---|---|
DigiKey Part Number | 273-TFA32C03DBERTR-ND - Tape & Reel (TR) 273-TFA32C03DBERCT-ND - Cut Tape (CT) 273-TFA32C03DBERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFA32C03DBER |
Description | 1206 RF ATTENUATOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 3dB 0 Hz ~ 20 GHz 50 Ohms 125mW 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 3dB | |
Frequency Range | 0 Hz ~ 20 GHz | |
Power (Watts) | 125mW | |
Impedance | 50 Ohms | |
Package / Case | 1206 (3216 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥4.11300 | ¥41.13 |
25 | ¥3.71400 | ¥92.85 |
100 | ¥3.25030 | ¥325.03 |
250 | ¥2.85240 | ¥713.10 |
500 | ¥2.52074 | ¥1,260.37 |
1,000 | ¥1.99006 | ¥1,990.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.84721 | ¥9,236.05 |