TLV75518PDRVR | |
---|---|
DigiKey Part Number | 296-51791-2-ND - Tape & Reel (TR) 296-51791-1-ND - Cut Tape (CT) 296-51791-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV75518PDRVR |
Description | IC REG LINEAR 1.8V 500MA 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TLV75518PDRVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 31 µA | |
PSRR | 52dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.08000 | ¥4.08 |
10 | ¥3.51100 | ¥35.11 |
25 | ¥3.27440 | ¥81.86 |
100 | ¥2.62080 | ¥262.08 |
250 | ¥2.43328 | ¥608.32 |
500 | ¥2.05890 | ¥1,029.45 |
1,000 | ¥1.59093 | ¥1,590.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.45058 | ¥4,351.74 |
6,000 | ¥1.35699 | ¥8,141.94 |
15,000 | ¥1.26341 | ¥18,951.15 |
30,000 | ¥1.19790 | ¥35,937.00 |