TLV75518PDBVR | |
---|---|
DigiKey Part Number | 296-50410-2-ND - Tape & Reel (TR) 296-50410-1-ND - Cut Tape (CT) 296-50410-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV75518PDBVR |
Description | IC REG LINEAR 1.8V 500MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV75518PDBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 31 µA | |
PSRR | 52dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.40000 | ¥3.40 |
10 | ¥2.89900 | ¥28.99 |
25 | ¥2.70320 | ¥67.58 |
100 | ¥2.16360 | ¥216.36 |
250 | ¥2.00900 | ¥502.25 |
500 | ¥1.70008 | ¥850.04 |
1,000 | ¥1.31369 | ¥1,313.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.19776 | ¥3,593.28 |
6,000 | ¥1.12050 | ¥6,723.00 |
15,000 | ¥1.04322 | ¥15,648.30 |
30,000 | ¥0.98913 | ¥29,673.90 |
75,000 | ¥0.96595 | ¥72,446.25 |