LP3964ET-ADJ/NOPB | |
---|---|
DigiKey Part Number | LP3964ET-ADJ/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LP3964ET-ADJ/NOPB |
Description | IC REG LIN POS ADJ 800MA TO220-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP3964ET-ADJ/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 7V | |
Voltage - Output (Min/Fixed) | 1.216V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.35V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 9 mA | |
Current - Supply (Max) | 15 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-5 Formed Leads | |
Supplier Device Package | TO-220-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.94000 | ¥17.94 |
10 | ¥16.11800 | ¥161.18 |
45 | ¥15.23800 | ¥685.71 |
135 | ¥13.20585 | ¥1,782.79 |
270 | ¥12.52859 | ¥3,382.72 |
540 | ¥11.92296 | ¥6,438.40 |