ADM7151ARDZ-04-R7 | |
---|---|
DigiKey Part Number | 505-ADM7151ARDZ-04-R7TR-ND - Tape & Reel (TR) 505-ADM7151ARDZ-04-R7CT-ND - Cut Tape (CT) 505-ADM7151ARDZ-04-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM7151ARDZ-04-R7 |
Description | IC REG LIN POS ADJ 800MA 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | ADM7151ARDZ-04-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.2V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 7 mA | |
Current - Supply (Max) | 12 mA | |
PSRR | 94dB ~ 53dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.98000 | ¥91.98 |
10 | ¥83.07400 | ¥830.74 |
25 | ¥79.20760 | ¥1,980.19 |
100 | ¥68.77570 | ¥6,877.57 |
250 | ¥65.68448 | ¥16,421.12 |
500 | ¥59.88904 | ¥29,944.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥52.16134 | ¥52,161.34 |