TAMP-242GLN+ | |
---|---|
DigiKey Part Number | 3157-TAMP-242GLN+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAMP-242GLN+ |
Description | SMT LNA, 1710 - 2400 MHZ, 50 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC PCS, TD-SCDMA, W-CDMA 1.71GHz ~ 2.4GHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 1.71GHz ~ 2.4GHz | |
P1dB | 20.5dBm | |
Gain | 28.5dB | |
Noise Figure | 0.8dB | |
RF Type | PCS, TD-SCDMA, W-CDMA | |
Voltage - Supply | 5V | |
Current - Supply | 120mA | |
Test Frequency | 2.2GHz ~ 2.4GHz | |
Mounting Type | Surface Mount | |
Package / Case | 11-SMD, No Lead | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥320.63360 | ¥16,031.68 |
100 | ¥310.43040 | ¥31,043.04 |
250 | ¥297.47660 | ¥74,369.15 |