Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 8
Voltage - Output (Min/Fixed)
1.75V1.76V2.425V2.45V3.2V3.23V4.9V
Voltage - Output (Max)
1.84V1.85V2.55V2.575V3.37V3.4V5.1V
Package / Case
TO-220-3TO-252-3, DPAK (2 Leads + Tab), SC-63TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
Stocking Options
Environmental Options
Media
Marketplace Product
8Results
Applied FiltersRemove All

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
IRG4RC10UTRPBF
SPX1587T-L-3-3
IC REG LINEAR 3.2V 3A
Sipex
8,618
Marketplace
Unavailable
Unavailable in your selected currency
Bulk
Obsolete
Positive
Fixed
1
10V
3.2V
3.4V
3A
3 A
-
Current Limit
Current Limit, Thermal Limit, Transient Voltage
-40°C ~ 125°C
Surface Mount
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
-
INFINFIPAN60R360PFD7SXKSA1
SPX1587AU-L-3-3
IC REG LINEAR 3.23V 3A
Sipex
7,595
Marketplace
Unavailable
Unavailable in your selected currency
Bulk
Obsolete
Positive
Fixed
1
10V
3.23V
3.37V
3A
3 A
-
Current Limit
Current Limit, Thermal Limit, Transient Voltage
-40°C ~ 125°C
Surface Mount
TO-220-3
-
IRG4RC10UTRPBF
SPX1587AT-L-1-8/TR
IC REG LINEAR 1.76V 3A
Sipex
2,891
Marketplace
Unavailable
Unavailable in your selected currency
Bulk
Obsolete
Positive
Fixed
1
10V
1.76V
1.84V
3A
3 A
-
Current Limit
Current Limit, Thermal Limit, Transient Voltage
-40°C ~ 125°C
Surface Mount
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
-
MJD32CTF-ON
SPX1587AT-L-5-0/TR
IC REG LINEAR 4.9V 3A
Sipex
2,500
Marketplace
Unavailable
Unavailable in your selected currency
Bulk
Obsolete
Positive
Fixed
1
10V
4.9V
5.1V
3A
3 A
-
Current Limit
Current Limit, Thermal Limit, Transient Voltage
-40°C ~ 125°C
Surface Mount
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
-
IRG4RC10UTRPBF
SPX1587T-L-2-5
IC REG LINEAR 2.425V 3A
Sipex
2,246
Marketplace
Unavailable
Unavailable in your selected currency
Bulk
Obsolete
Positive
Fixed
1
10V
2.425V
2.575V
3A
3 A
-
Current Limit
Current Limit, Thermal Limit, Transient Voltage
-40°C ~ 125°C
Surface Mount
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
-
INFINFIPAN60R360PFD7SXKSA1
SPX1587U-L-1-8
IC REG LINEAR 1.75V 3A
Sipex
2,111
Marketplace
Unavailable
Unavailable in your selected currency
Bulk
Obsolete
Positive
Fixed
1
10V
1.75V
1.85V
3A
3 A
-
Current Limit
Current Limit, Thermal Limit, Transient Voltage
-40°C ~ 125°C
Surface Mount
TO-220-3
-
IRG4RC10UTRPBF
SPX1587AT-L-5-0
IC REG LINEAR 4.9V 3A
Sipex
1,348
Marketplace
Unavailable
Unavailable in your selected currency
Bulk
Obsolete
Positive
Fixed
1
10V
4.9V
5.1V
3A
3 A
-
Current Limit
Current Limit, Thermal Limit, Transient Voltage
-40°C ~ 125°C
Surface Mount
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
-
TO-252-3
SPX1587AR-L-2-5/TR
IC REG LINEAR 2.45V 3A
Sipex
2,000
Marketplace
Unavailable
Unavailable in your selected currency
Bulk
Obsolete
Positive
Fixed
1
10V
2.45V
2.55V
3A
3 A
-
Current Limit
Current Limit, Thermal Limit, Transient Voltage
-40°C ~ 125°C
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
-
Showing
of 8

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.