SPX1587U-L-1-8 | |
---|---|
DigiKey Part Number | 2156-SPX1587U-L-1-8-ND |
Manufacturer | Sipex |
Manufacturer Product Number | SPX1587U-L-1-8 |
Description | IC REG LINEAR 1.75V 3A |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 1.75V | |
Voltage - Output (Max) | ||
Current - Output | ||
Current - Supply (Max) | 3 A | |
PSRR | - | |
Control Features | Current Limit | |
Protection Features | Current Limit, Thermal Limit, Transient Voltage | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-220-3 | |
Supplier Device Package | - |