LM2901AVQDRQ1 | |
---|---|
DigiKey Part Number | 296-18437-2-ND - Tape & Reel (TR) 296-18437-1-ND - Cut Tape (CT) 296-18437-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2901AVQDRQ1 |
Description | IC COMPARATOR 4 DIFF 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Open-Collector 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2901AVQDRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 4 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 2mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 2.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.42000 | ¥4.42 |
10 | ¥3.88500 | ¥38.85 |
25 | ¥3.64880 | ¥91.22 |
100 | ¥2.97800 | ¥297.80 |
250 | ¥2.76596 | ¥691.49 |
500 | ¥2.35398 | ¥1,176.99 |
1,000 | ¥2.07217 | ¥2,072.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.07219 | ¥5,180.48 |