TLE7250SJXUMA1 | |
---|---|
DigiKey Part Number | TLE7250SJXUMA1TR-ND - Tape & Reel (TR) TLE7250SJXUMA1CT-ND - Cut Tape (CT) TLE7250SJXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE7250SJXUMA1 |
Description | IC TRANSCEIVER 1/1 DSO-8 |
Customer Reference | |
Detailed Description | 1/1 Transceiver CANbus PG-DSO-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Receiver Hysteresis | 200 mV | |
Data Rate | 2Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.05000 | ¥15.05 |
10 | ¥13.54200 | ¥135.42 |
25 | ¥12.77520 | ¥319.38 |
100 | ¥10.88360 | ¥1,088.36 |
250 | ¥10.21936 | ¥2,554.84 |
500 | ¥8.99592 | ¥4,497.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.99599 | ¥22,489.98 |