LT4363HMS-1#PBF | |
---|---|
DigiKey Part Number | 505-LT4363HMS-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT4363HMS-1#PBF |
Description | IC SURGE STOPPER HV 12-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | LT4363HMS-1#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Voltage - Clamping | Adjustable | |
Technology | External Switch | |
Number of Circuits | 1 | |
Applications | - | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 12-TSSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 12-MSOP | |
Voltage - Working | 4 ~ 80V | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.96000 | ¥90.96 |
10 | ¥82.14700 | ¥821.47 |
37 | ¥78.32838 | ¥2,898.15 |
111 | ¥68.01126 | ¥7,549.25 |
259 | ¥64.95486 | ¥16,823.31 |
518 | ¥59.22346 | ¥30,677.75 |
1,036 | ¥51.58179 | ¥53,438.73 |