SN74HC21PWR | |
---|---|
DigiKey Part Number | 296-15846-2-ND - Tape & Reel (TR) 296-15846-1-ND - Cut Tape (CT) 296-15846-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC21PWR |
Description | IC GATE AND 2CH 4-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 2 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC21PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 4 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 19ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.27378 | ¥2,547.56 |
6,000 | ¥1.19658 | ¥7,179.48 |
10,000 | ¥1.11938 | ¥11,193.80 |
50,000 | ¥0.98814 | ¥49,407.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.51000 | ¥4.51 |
10 | ¥3.63000 | ¥36.30 |
25 | ¥3.31880 | ¥82.97 |
100 | ¥2.47050 | ¥247.05 |
250 | ¥2.23888 | ¥559.72 |
500 | ¥1.85276 | ¥926.38 |
1,000 | ¥1.38961 | ¥1,389.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
10 | ¥3.50600 | ¥35.06 |
25 | ¥3.20520 | ¥80.13 |
100 | ¥2.38580 | ¥238.58 |
250 | ¥2.16212 | ¥540.53 |
500 | ¥1.78924 | ¥894.62 |
1,000 | ¥1.34197 | ¥1,341.97 |