SS5-80-3.50-L-D-K-TR | |
---|---|
DigiKey Part Number | SAM15086TR-ND - Tape & Reel (TR) SAM15086CT-ND - Cut Tape (CT) SAM15086DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS5-80-3.50-L-D-K-TR |
Description | CONN SOCKET 160POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 160 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SS5-80-3.50-L-D-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 160 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 4.5mm, 5.5mm, 6mm | |
Height Above Board | 0.132" (3.35mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.10000 | ¥65.10 |
25 | ¥61.98400 | ¥1,549.60 |
50 | ¥58.28960 | ¥2,914.48 |
100 | ¥55.00570 | ¥5,500.57 |
250 | ¥53.52824 | ¥13,382.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
850 | ¥40.43328 | ¥34,368.29 |