TPS546D24ARVFR | |
---|---|
DigiKey Part Number | 296-TPS546D24ARVFRTR-ND - Tape & Reel (TR) 296-TPS546D24ARVFRCT-ND - Cut Tape (CT) 296-TPS546D24ARVFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS546D24ARVFR |
Description | IC REG BUCK ADJ 40A 40LQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 40A 40-PowerLFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS546D24ARVFR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.95V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 225kHz ~ 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 40-LQFN-CLIP (7x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥47.15985 | ¥117,899.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.41000 | ¥83.41 |
10 | ¥75.32500 | ¥753.25 |
25 | ¥71.81920 | ¥1,795.48 |
100 | ¥62.35920 | ¥6,235.92 |
250 | ¥59.55656 | ¥14,889.14 |
500 | ¥54.30162 | ¥27,150.81 |
1,000 | ¥47.29496 | ¥47,294.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥86.37000 | ¥86.37 |
10 | ¥77.99900 | ¥779.99 |
25 | ¥74.36880 | ¥1,859.22 |
100 | ¥64.57270 | ¥6,457.27 |
250 | ¥61.67056 | ¥15,417.64 |
500 | ¥56.22908 | ¥28,114.54 |
1,000 | ¥48.97372 | ¥48,973.72 |