LV2862XLVDDCR | |
---|---|
DigiKey Part Number | 296-LV2862XLVDDCRTR-ND - Tape & Reel (TR) 296-LV2862XLVDDCRCT-ND - Cut Tape (CT) 296-LV2862XLVDDCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LV2862XLVDDCR |
Description | IC REG BUCK ADJ 600MA SOT23-THIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 600mA SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LV2862XLVDDCR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 60V | |
Current - Output | ||
Frequency - Switching | 770kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.91000 | ¥7.91 |
10 | ¥7.09000 | ¥70.90 |
25 | ¥6.73280 | ¥168.32 |
100 | ¥5.52920 | ¥552.92 |
250 | ¥5.16872 | ¥1,292.18 |
500 | ¥4.56788 | ¥2,283.94 |
1,000 | ¥3.60622 | ¥3,606.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.36580 | ¥10,097.40 |
6,000 | ¥3.19751 | ¥19,185.06 |
15,000 | ¥3.07730 | ¥46,159.50 |